Part Details for TSR1GF7682V by Tateyama Kagaku Group
Overview of TSR1GF7682V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1GF7682V
TSR1GF7682V CAD Models
TSR1GF7682V Part Data Attributes
|
TSR1GF7682V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GF7682V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 76800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 76800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GF7682V
This table gives cross-reference parts and alternative options found for TSR1GF7682V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GF7682V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS176.8K1%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR1GF7682V vs RMCS176.8K1%A |
NRCS100F7682TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | TSR1GF7682V vs NRCS100F7682TRF |
CR2512F76K8E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 76800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | TSR1GF7682V vs CR2512F76K8E04 |
FCF25FP-7682 | Fixed Resistor, Metal Glaze/thick Film, 1W, 76800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1GF7682V vs FCF25FP-7682 |
RC12K7682FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | TSR1GF7682V vs RC12K7682FBG |
RTT257682FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 76800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | TSR1GF7682V vs RTT257682FTE |
RK73H3ATTEB7682F | Fixed Resistor, Metal Glaze/thick Film, 1W, 76800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1GF7682V vs RK73H3ATTEB7682F |
CRGCQ2512F76K8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | TSR1GF7682V vs CRGCQ2512F76K8 |
232276367683L | Fixed Resistor, Metal Glaze/thick Film, 1W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | TSR1GF7682V vs 232276367683L |
CR63TR7682F | Fixed Resistor, Metal Glaze/thick Film, 1W, 76800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | TSR1GF7682V vs CR63TR7682F |