Part Details for TSR1GF4753V by Tateyama Kagaku Group
Overview of TSR1GF4753V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1GF4753V
TSR1GF4753V CAD Models
TSR1GF4753V Part Data Attributes
|
TSR1GF4753V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GF4753V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 475000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 475000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GF4753V
This table gives cross-reference parts and alternative options found for TSR1GF4753V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GF4753V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C25121W4753FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 475000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | TSR1GF4753V vs 9C25121W4753FKPF5 |
CR2512-1W-4753FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 475000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | TSR1GF4753V vs CR2512-1W-4753FSNT |
RMS25FE4753 | Fixed Resistor, Metal Glaze/thick Film, 1W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | TSR1GF4753V vs RMS25FE4753 |
RMCF2512FT475K | Fixed Resistor, Metal Glaze/thick Film, 1W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TSR1GF4753V vs RMCF2512FT475K |
FCF25FY-4753-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 475000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1GF4753V vs FCF25FY-4753-W |
RTT254753FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 475000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | TSR1GF4753V vs RTT254753FE4 |
FCF25FY-4753 | Fixed Resistor, Metal Glaze/thick Film, 1W, 475000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1GF4753V vs FCF25FY-4753 |
FCF25FX-4753 | Fixed Resistor, Metal Glaze/thick Film, 1W, 475000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1GF4753V vs FCF25FX-4753 |
232276364754L | Fixed Resistor, Metal Glaze/thick Film, 1W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | TSR1GF4753V vs 232276364754L |
ERJS1TF4753U | Fixed Resistor, Metal Glaze/thick Film, 1W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | TSR1GF4753V vs ERJS1TF4753U |