Datasheets
TSR1GF1783V by: Tateyama Kagaku Group

Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Part Details for TSR1GF1783V by Tateyama Kagaku Group

Overview of TSR1GF1783V by Tateyama Kagaku Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TSR1GF1783V

TSR1GF1783V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TSR1GF1783V Part Data Attributes

TSR1GF1783V Tateyama Kagaku Group
Buy Now Datasheet
Compare Parts:
TSR1GF1783V Tateyama Kagaku Group Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
Part Life Cycle Code Active
Ihs Manufacturer TATEYAMA KAGAKU GROUP
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.2 mm
Packing Method Tape
Rated Power Dissipation (P) 1 W
Resistance 178000 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 200 V

Alternate Parts for TSR1GF1783V

This table gives cross-reference parts and alternative options found for TSR1GF1783V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GF1783V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRCS100F1783TRF Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT NIC Components Corp TSR1GF1783V vs NRCS100F1783TRF
RC12K1783FCL Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd TSR1GF1783V vs RC12K1783FCL
RC2512FR-07178KL Fixed Resistor, YAGEO Corporation TSR1GF1783V vs RC2512FR-07178KL
RK73HW3ARTTE1783F Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc TSR1GF1783V vs RK73HW3ARTTE1783F
AC2512FK-07178KL Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation TSR1GF1783V vs AC2512FK-07178KL
RK73HW3ARTTED1783F Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc TSR1GF1783V vs RK73HW3ARTTED1783F
RC12K1783FCG Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd TSR1GF1783V vs RC12K1783FCG
25121WF1783T5 Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd TSR1GF1783V vs 25121WF1783T5
25121WF1783BC Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd TSR1GF1783V vs 25121WF1783BC
RMC2512178K1%N Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, TY-OHM Electronic Works Co Ltd TSR1GF1783V vs RMC2512178K1%N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR1GF1783V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR1GF1783V by Tateyama Kagaku Group

Select Manufacturer
Which Manufacturer of TSR1GF1783V would you like to use for your alert(s)?
  • Please alert me when TSR1GF1783V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSR1GF1783V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR1GF1783V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSR1GF1783V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR1GF1783V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR1GF1783V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: