TSR1GF16R2V
Tateyama Kagaku Group
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 16.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of TSR1GF16R2V by Tateyama Kagaku Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TSR1GF16R2V by Tateyama Kagaku Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSR1GF16R2V by Tateyama Kagaku Group

TSR1GF16R2V
Tateyama Kagaku Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
Tape
Rated Power Dissipation (P)
1 W
Resistance
16.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. TSR1GF16R2V
    Tateyama Kagaku Group
    Fixed Resistor, Metal Glaze/thick Film, 1W, 16.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for TSR1GF16R2V

This table gives cross-reference parts and alternative options found for TSR1GF16R2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GF16R2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73HW3ALTEB16R2F Fixed Resistor, Metal Glaze/thick Film, 1W, 16.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc TSR1GF16R2V vs RK73HW3ALTEB16R2F
FCF25FV16R2 Fixed Resistor, Metal Glaze/thick Film, 1W, 16.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd TSR1GF16R2V vs FCF25FV16R2
RM25FEN16R2 Fixed Resistor, Metal Glaze/thick Film, 1W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE TA-I Technology Co Ltd TSR1GF16R2V vs RM25FEN16R2
ERJ1TNF16R2U Fixed Resistor, Metal Glaze/thick Film, 1W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Panasonic Electronic Components TSR1GF16R2V vs ERJ1TNF16R2U
RK73H3ALTED16R2F Fixed Resistor, Metal Glaze/thick Film, 1W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc TSR1GF16R2V vs RK73H3ALTED16R2F
NRC100F16R2TRF Fixed Resistor, Metal Glaze/thick Film, 1W, 16.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp TSR1GF16R2V vs NRC100F16R2TRF
RMCS116.21%R Fixed Resistor, Metal Glaze/thick Film, 1W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc TSR1GF16R2V vs RMCS116.21%R
232276361629 Fixed Resistor, Metal Glaze/thick Film, 1W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation TSR1GF16R2V vs 232276361629
CR2512-1W-16R2FPT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 16.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD TSR1GF16R2V vs CR2512-1W-16R2FPT-13
TFA2512R16R2F-T4 Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 16.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Thin Film Technology Corp (TFT) TSR1GF16R2V vs TFA2512R16R2F-T4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR1GF16R2V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR1GF16R2V by Tateyama Kagaku Group

Select Manufacturer
Which Manufacturer of TSR1GF16R2V would you like to use for your alert(s)?
  • Please alert me when TSR1GF16R2V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSR1GF16R2V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR1GF16R2V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSR1GF16R2V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR1GF16R2V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR1GF16R2V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: