Part Details for TSR1GD4222V by Tateyama Kagaku Group
Overview of TSR1GD4222V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1GD4222V
TSR1GD4222V CAD Models
TSR1GD4222V Part Data Attributes
|
TSR1GD4222V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GD4222V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 42200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 42200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GD4222V
This table gives cross-reference parts and alternative options found for TSR1GD4222V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GD4222V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALTE4222D | Fixed Resistor, Metal Glaze/thick Film, 1W, 42200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1GD4222V vs RK73HW3ALTE4222D |
CR014222D | Fixed Resistor, Metal Glaze/thick Film, 1W, 42200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TSR1GD4222V vs CR014222D |
RM25DEN4222 | Fixed Resistor, Metal Glaze/thick Film, 1W, 42200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | TSR1GD4222V vs RM25DEN4222 |
BCTS002512-4222DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 42200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | TSR1GD4222V vs BCTS002512-4222DTE |
RTT254222DE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 42200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | TSR1GD4222V vs RTT254222DE2 |
RCS6432D4222AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 42200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | TSR1GD4222V vs RCS6432D4222AS |
RK73H3ALTE4222D | Fixed Resistor, Metal Glaze/thick Film, 1W, 42200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1GD4222V vs RK73H3ALTE4222D |
RK73HW3ALTED4222D | Fixed Resistor, Metal Glaze/thick Film, 1W, 42200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1GD4222V vs RK73HW3ALTED4222D |
RTT254222DE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 42200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | TSR1GD4222V vs RTT254222DE3 |
AC2512DK-0742K2L | Fixed Resistor, Metal Glaze/thick Film, 1W, 42200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | TSR1GD4222V vs AC2512DK-0742K2L |