Part Details for TSR1GD2742V by Tateyama Kagaku Group
Overview of TSR1GD2742V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1GD2742V
TSR1GD2742V CAD Models
TSR1GD2742V Part Data Attributes
|
TSR1GD2742V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GD2742V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GD2742V
This table gives cross-reference parts and alternative options found for TSR1GD2742V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GD2742V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR012742D | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TSR1GD2742V vs CR012742D |
TSR1GTD2742V | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | TSR1GD2742V vs TSR1GTD2742V |
RK73H3ALTEB2742D | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1GD2742V vs RK73H3ALTEB2742D |
CR2512D27K4E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | TSR1GD2742V vs CR2512D27K4E04 |
RTT252742DE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | TSR1GD2742V vs RTT252742DE2 |
RCM6432D2742AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | TSR1GD2742V vs RCM6432D2742AS |
RK73HW3ATTE2742D | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1GD2742V vs RK73HW3ATTE2742D |
RK73H3ATTED2742D | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1GD2742V vs RK73H3ATTED2742D |
CR2512-1W-2742DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | TSR1GD2742V vs CR2512-1W-2742DSNT-13 |
RK73HW3ATTEB2742D | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1GD2742V vs RK73HW3ATTEB2742D |