Datasheets
TSR1GD1242V by: Tateyama Kagaku Group

Fixed Resistor, Metal Glaze/thick Film, 1W, 12400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,

Part Details for TSR1GD1242V by Tateyama Kagaku Group

Overview of TSR1GD1242V by Tateyama Kagaku Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TSR1GD1242V

TSR1GD1242V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TSR1GD1242V Part Data Attributes

TSR1GD1242V Tateyama Kagaku Group
Buy Now Datasheet
Compare Parts:
TSR1GD1242V Tateyama Kagaku Group Fixed Resistor, Metal Glaze/thick Film, 1W, 12400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
Part Life Cycle Code Active
Ihs Manufacturer TATEYAMA KAGAKU GROUP
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.2 mm
Packing Method Tape
Rated Power Dissipation (P) 1 W
Resistance 12400 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for TSR1GD1242V

This table gives cross-reference parts and alternative options found for TSR1GD1242V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GD1242V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73HW3ATTEB1242D Fixed Resistor, Metal Glaze/thick Film, 1W, 12400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc TSR1GD1242V vs RK73HW3ATTEB1242D
CR2512-1W-1242DT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 12400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD TSR1GD1242V vs CR2512-1W-1242DT-13
CR2512-1W-1242DSNT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 12400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD TSR1GD1242V vs CR2512-1W-1242DSNT-13
RK73H3ATTE1242D Fixed Resistor, Metal Glaze/thick Film, 1W, 12400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc TSR1GD1242V vs RK73H3ATTE1242D
CR2512-1W-1242DSNT Fixed Resistor, Metal Glaze/thick Film, 1W, 12400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD TSR1GD1242V vs CR2512-1W-1242DSNT
RK73HW3ATTED1242D Fixed Resistor, Metal Glaze/thick Film, 1W, 12400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc TSR1GD1242V vs RK73HW3ATTED1242D
RTT251242DE3 Fixed Resistor, Metal Glaze/thick Film, 1W, 12400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Ralec TSR1GD1242V vs RTT251242DE3
CR2512D12K4D50 Fixed Resistor, Metal Glaze/thick Film, 1W, 12400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Ever Ohms Technology Co Ltd TSR1GD1242V vs CR2512D12K4D50
RCM6432D1242AS Fixed Resistor, Metal Glaze/thick Film, 1W, 12400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Samsung Electro-Mechanics TSR1GD1242V vs RCM6432D1242AS
RK73H3ATTEB1242D Fixed Resistor, Metal Glaze/thick Film, 1W, 12400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc TSR1GD1242V vs RK73H3ATTEB1242D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR1GD1242V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR1GD1242V by Tateyama Kagaku Group

Select Manufacturer
Which Manufacturer of TSR1GD1242V would you like to use for your alert(s)?
  • Please alert me when TSR1GD1242V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSR1GD1242V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR1GD1242V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSR1GD1242V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR1GD1242V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR1GD1242V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: