TSR1GAG241V
Tateyama Kagaku Group
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP

Overview of TSR1GAG241V by Tateyama Kagaku Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for TSR1GAG241V by Tateyama Kagaku Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSR1GAG241V by Tateyama Kagaku Group

TSR1GAG241V
Tateyama Kagaku Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
AEC-Q200, ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TAPE
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
240 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
200 V
Want to compare parts?
  1. TSR1GAG241V
    Tateyama Kagaku Group
    Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for TSR1GAG241V

This table gives cross-reference parts and alternative options found for TSR1GAG241V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GAG241V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B3ATTDD241G Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc TSR1GAG241V vs RK73B3ATTDD241G
RK73BW3ARTBK241G Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc TSR1GAG241V vs RK73BW3ARTBK241G
RTT25241GE3 Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, Ralec TSR1GAG241V vs RTT25241GE3
RK73B3ALTD241G Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc TSR1GAG241V vs RK73B3ALTD241G
RK73B3ALTDD241G Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc TSR1GAG241V vs RK73B3ALTDD241G
RMF25GE241 Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP TA-I Technology Co Ltd TSR1GAG241V vs RMF25GE241
RK73B3ATTD241G Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc TSR1GAG241V vs RK73B3ATTD241G
RK73BW3ATTEB241G Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc TSR1GAG241V vs RK73BW3ATTEB241G
NRCS100G241TRF Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT NIC Components Corp TSR1GAG241V vs NRCS100G241TRF
RK73B3ALTEB241G Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc TSR1GAG241V vs RK73B3ALTEB241G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR1GAG241V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR1GAG241V by Tateyama Kagaku Group

  • Please alert me when TSR1GAG241V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TSR1GAG241V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR1GAG241V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TSR1GAG241V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR1GAG241V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR1GAG241V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: