Part Details for TSR1GAF44R2V by Tateyama Kagaku Group
Overview of TSR1GAF44R2V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1GAF44R2V
TSR1GAF44R2V CAD Models
TSR1GAF44R2V Part Data Attributes
|
TSR1GAF44R2V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GAF44R2V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 44.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 44.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GAF44R2V
This table gives cross-reference parts and alternative options found for TSR1GAF44R2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GAF44R2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF442JB1E | Fixed Resistor, Metal Glaze/thick Film, 1W, 44.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GAF44R2V vs 25121WF442JB1E |
25121WF442JC1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 44.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GAF44R2V vs 25121WF442JC1 |
25121WF442JC3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 44.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GAF44R2V vs 25121WF442JC3E |
25121WF442JC2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 44.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GAF44R2V vs 25121WF442JC2 |
25121WF442JC2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 44.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GAF44R2V vs 25121WF442JC2E |
25121WF442JB5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 44.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GAF44R2V vs 25121WF442JB5 |
25121WF442JC1E | Fixed Resistor, Metal Glaze/thick Film, 1W, 44.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GAF44R2V vs 25121WF442JC1E |
25121WF442JTAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 44.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GAF44R2V vs 25121WF442JTAE |
CRG2512F44R2 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 44.2ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | TSR1GAF44R2V vs CRG2512F44R2 |
25121WF442JT2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 44.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GAF44R2V vs 25121WF442JT2E |