Part Details for TSR1FM8R2V by Tateyama Kagaku Group
Overview of TSR1FM8R2V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1FM8R2V
TSR1FM8R2V CAD Models
TSR1FM8R2V Part Data Attributes
|
TSR1FM8R2V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1FM8R2V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR1FM8R2V
This table gives cross-reference parts and alternative options found for TSR1FM8R2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1FM8R2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR25JP-8R20 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1FM8R2V vs FCR25JP-8R20 |
FCR25JX-8R20 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1FM8R2V vs FCR25JX-8R20 |
RPC1008R2J | Res,SMT,Thick Film,8.2 Ohms,200WV,5% +/-Tol,200ppm TC,2512 Case | Alpha 3 Manufacturing | TSR1FM8R2V vs RPC1008R2J |
FCR25JY-8R20 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1FM8R2V vs FCR25JY-8R20 |
CR2512J8R2LF | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | New Sincere Electronics Co Ltd | TSR1FM8R2V vs CR2512J8R2LF |
RM25J8R2BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | TSR1FM8R2V vs RM25J8R2BP |
CR-12JL8-8R2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Liean-Gimn Enterprise Co Ltd | TSR1FM8R2V vs CR-12JL8-8R2 |
FCF25JY-8R20 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1FM8R2V vs FCF25JY-8R20 |
35208R2JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | TSR1FM8R2V vs 35208R2JT |
FCF25JX-8R20 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1FM8R2V vs FCF25JX-8R20 |