Part Details for TSR16UTF6042V by Tateyama Kagaku Group
Overview of TSR16UTF6042V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16UTF6042V
TSR16UTF6042V CAD Models
TSR16UTF6042V Part Data Attributes
|
TSR16UTF6042V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16UTF6042V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16UTF6042V
This table gives cross-reference parts and alternative options found for TSR16UTF6042V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16UTF6042V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF040260K41%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 60400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | TSR16UTF6042V vs CDF040260K41%50PPM/KNS |
RK73G1ETTPS6042F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 60400ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16UTF6042V vs RK73G1ETTPS6042F |
CR-02FED--60K4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 60400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16UTF6042V vs CR-02FED--60K4 |
CDF-K040260K41%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 60400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | TSR16UTF6042V vs CDF-K040260K41%50PPM/KNP10 |
RK73G1ELTP6042F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 60400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | TSR16UTF6042V vs RK73G1ELTP6042F |
RK73G1ELTPB6042F | RES,SMT,THICK FILM,60.4K OHMS,50WV,1% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | TSR16UTF6042V vs RK73G1ELTPB6042F |
RK73G1ELTPL6042F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 60400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | TSR16UTF6042V vs RK73G1ELTPL6042F |
RGC1/16SC6042FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 60400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16UTF6042V vs RGC1/16SC6042FTH |
CDF-N040260K41%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 60400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | TSR16UTF6042V vs CDF-N040260K41%50PPM/KNP20 |
RGC1/16SC6042FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 60400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16UTF6042V vs RGC1/16SC6042FB |