Part Details for TSR16UTF2052V by Tateyama Kagaku Group
Overview of TSR16UTF2052V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16UTF2052V
TSR16UTF2052V CAD Models
TSR16UTF2052V Part Data Attributes
|
TSR16UTF2052V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16UTF2052V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16UTF2052V
This table gives cross-reference parts and alternative options found for TSR16UTF2052V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16UTF2052V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FEA--20K5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16UTF2052V vs CR-02FEA--20K5 |
RK73G1ELBK2052F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20500ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16UTF2052V vs RK73G1ELBK2052F |
CR0402TTC50Y20.5K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20500ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | TSR16UTF2052V vs CR0402TTC50Y20.5K+-1% |
CDF-N040220K51%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | TSR16UTF2052V vs CDF-N040220K51%50PPM/KNP20 |
RK73G1ETTP2052F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR16UTF2052V vs RK73G1ETTP2052F |
CR-02FEB--20K5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16UTF2052V vs CR-02FEB--20K5 |
RCA040220K5FHEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TSR16UTF2052V vs RCA040220K5FHEE |
CDF-S040220K51%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | TSR16UTF2052V vs CDF-S040220K51%50PPM/KNS |
CR-02FED--20K5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16UTF2052V vs CR-02FED--20K5 |
CR0402TC50Y20.5K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20500ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | TSR16UTF2052V vs CR0402TC50Y20.5K+-1% |