Part Details for TSR16UTD1153V by Tateyama Kagaku Group
Overview of TSR16UTD1153V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16UTD1153V
TSR16UTD1153V CAD Models
TSR16UTD1153V Part Data Attributes
|
TSR16UTD1153V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16UTD1153V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16UTD1153V
This table gives cross-reference parts and alternative options found for TSR16UTD1153V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16UTD1153V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ELTPL1153D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | TSR16UTD1153V vs RK73G1ELTPL1153D |
MCR01MZPD1153 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 115000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | TSR16UTD1153V vs MCR01MZPD1153 |
RK73G1ELTPS1153D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 115000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16UTD1153V vs RK73G1ELTPS1153D |
RK73G1ELBK1153D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 115000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16UTD1153V vs RK73G1ELBK1153D |
RK73G1ERTTP1153D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | TSR16UTD1153V vs RK73G1ERTTP1153D |
RK73G1ELTPB1153D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 115000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16UTD1153V vs RK73G1ELTPB1153D |
RK73G1ETTPS1153D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 115000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16UTD1153V vs RK73G1ETTPS1153D |
CR-02DE6--115K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16UTD1153V vs CR-02DE6--115K |
RK73G1ELTP1153D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | TSR16UTD1153V vs RK73G1ELTP1153D |
RGC1/16SC1153DB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 115000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16UTD1153V vs RGC1/16SC1153DB |