Datasheets
TSR16UTD1001V by: Tateyama Kagaku Group

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP

Part Details for TSR16UTD1001V by Tateyama Kagaku Group

Overview of TSR16UTD1001V by Tateyama Kagaku Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TSR16UTD1001V

TSR16UTD1001V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TSR16UTD1001V Part Data Attributes

TSR16UTD1001V Tateyama Kagaku Group
Buy Now Datasheet
Compare Parts:
TSR16UTD1001V Tateyama Kagaku Group Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Part Life Cycle Code Active
Ihs Manufacturer TATEYAMA KAGAKU GROUP
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature AEC-Q200
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TAPE
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 1000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 50 V

Alternate Parts for TSR16UTD1001V

This table gives cross-reference parts and alternative options found for TSR16UTD1001V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16UTD1001V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ERJU2RD1001X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Panasonic Electronic Components TSR16UTD1001V vs ERJU2RD1001X
CR10-1001DV Fixed Resistor, 0.1W, 1000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHP Hokuriku Electric Industry Co Ltd TSR16UTD1001V vs CR10-1001DV
RK73G1ELTPB1001D RES,SMT,THICK FILM,1K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE KOA Corporation TSR16UTD1001V vs RK73G1ELTPB1001D
RK73G1ERTTP1001D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, KOA Speer Electronics Inc TSR16UTD1001V vs RK73G1ERTTP1001D
ERJ2RHD1001X Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Panasonic Electronic Components TSR16UTD1001V vs ERJ2RHD1001X
RM04D1001CT50 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, Cal-Chip Electronics TSR16UTD1001V vs RM04D1001CT50
RK73G1ELTPS1001D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, KOA Speer Electronics Inc TSR16UTD1001V vs RK73G1ELTPS1001D
RK73G1ERTTPL1001D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, KOA Speer Electronics Inc TSR16UTD1001V vs RK73G1ERTTPL1001D
RK73G1ETBK1001D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, KOA Speer Electronics Inc TSR16UTD1001V vs RK73G1ETBK1001D
RK73G1ETTPS1001D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, KOA Speer Electronics Inc TSR16UTD1001V vs RK73G1ETTPS1001D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR16UTD1001V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR16UTD1001V by Tateyama Kagaku Group

Select Manufacturer
Which Manufacturer of TSR16UTD1001V would you like to use for your alert(s)?
  • Please alert me when TSR16UTD1001V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSR16UTD1001V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR16UTD1001V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSR16UTD1001V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR16UTD1001V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR16UTD1001V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: