Part Details for TSR16UF3091V by Tateyama Kagaku Group
Overview of TSR16UF3091V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16UF3091V
TSR16UF3091V CAD Models
TSR16UF3091V Part Data Attributes
|
TSR16UF3091V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16UF3091V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16UF3091V
This table gives cross-reference parts and alternative options found for TSR16UF3091V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16UF3091V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ELTPS3091F | RES,SMT,THICK FILM,3.09K OHMS,50WV,1% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | TSR16UF3091V vs RK73G1ELTPS3091F |
CR0402TC50Y3.09K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3090ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | TSR16UF3091V vs CR0402TC50Y3.09K+-1% |
RK73G1ETTPB3091F | RES,SMT,THICK FILM,3.09K OHMS,50WV,1% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | TSR16UF3091V vs RK73G1ETTPB3091F |
CDF-S04023K091%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3090ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | TSR16UF3091V vs CDF-S04023K091%50PPM/KNP10 |
RCA04023K091%50EF4E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3090ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TSR16UF3091V vs RCA04023K091%50EF4E3 |
RK73G1ETTPS3091F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3090ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16UF3091V vs RK73G1ETTPS3091F |
RK73G1ELTPL3091F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3090ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | TSR16UF3091V vs RK73G1ELTPL3091F |
RK73G1ETBK3091F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3090ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16UF3091V vs RK73G1ETBK3091F |
TSR16UTF3091V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | TSR16UF3091V vs TSR16UTF3091V |
RK73G1ETTPB3091F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3090ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16UF3091V vs RK73G1ETTPB3091F |