TSR16UF24R3V
Tateyama Kagaku Group
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of TSR16UF24R3V by Tateyama Kagaku Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TSR16UF24R3V by Tateyama Kagaku Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSR16UF24R3V by Tateyama Kagaku Group

TSR16UF24R3V
Tateyama Kagaku Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
AEC-Q200
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TAPE
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
24.3 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. TSR16UF24R3V
    Tateyama Kagaku Group
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for TSR16UF24R3V

This table gives cross-reference parts and alternative options found for TSR16UF24R3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16UF24R3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGC1/16SK24R3FB Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc TSR16UF24R3V vs RGC1/16SK24R3FB
MC0402-24R3-FT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc TSR16UF24R3V vs MC0402-24R3-FT
RCS1005F24R3CS Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Samsung Electro-Mechanics TSR16UF24R3V vs RCS1005F24R3CS
MR04X24R3FDL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation TSR16UF24R3V vs MR04X24R3FDL
9C04021A24R3FKPF7 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation TSR16UF24R3V vs 9C04021A24R3FKPF7
CRS0402-16W-24R3FT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24.3ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE VENKEL LTD TSR16UF24R3V vs CRS0402-16W-24R3FT
0402WGF243JTCE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Royal Electronic Factory (Thailand) Co Ltd TSR16UF24R3V vs 0402WGF243JTCE
RMCS0402FG24R3-HP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc TSR16UF24R3V vs RMCS0402FG24R3-HP
CRCW040210024R31%RT7 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Vishay Intertechnologies TSR16UF24R3V vs CRCW040210024R31%RT7
CR-02FPA--24R3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp TSR16UF24R3V vs CR-02FPA--24R3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR16UF24R3V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR16UF24R3V by Tateyama Kagaku Group

  • Please alert me when TSR16UF24R3V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TSR16UF24R3V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR16UF24R3V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TSR16UF24R3V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR16UF24R3V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR16UF24R3V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: