Part Details for TSR16UD1502V by Tateyama Kagaku Group
Overview of TSR16UD1502V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16UD1502V
TSR16UD1502V CAD Models
TSR16UD1502V Part Data Attributes
|
TSR16UD1502V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16UD1502V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16UD1502V
This table gives cross-reference parts and alternative options found for TSR16UD1502V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16UD1502V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM04D1502CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Cal-Chip Electronics | TSR16UD1502V vs RM04D1502CT50 |
TSR16UTD153V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | TSR16UD1502V vs TSR16UTD153V |
RK73G1ELTPS1502D | RES,SMT,THICK FILM,15K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | TSR16UD1502V vs RK73G1ELTPS1502D |
RK73G1ERTTP1502D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | TSR16UD1502V vs RK73G1ERTTP1502D |
RK73G1ETTPS1502D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16UD1502V vs RK73G1ETTPS1502D |
ERJU2RD1502X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | TSR16UD1502V vs ERJU2RD1502X |
CR0402TC50Y15K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | TSR16UD1502V vs CR0402TC50Y15K+-0.5% |
RK73G1ELTPS1502D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16UD1502V vs RK73G1ELTPS1502D |
CR101502DV | Fixed Resistor, 0.063W, 15000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | TSR16UD1502V vs CR101502DV |
RK73G1ELTPB1502D | RES,SMT,THICK FILM,15K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | TSR16UD1502V vs RK73G1ELTPB1502D |