Part Details for TSR16GTJ101V by Tateyama Kagaku Group
Overview of TSR16GTJ101V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GTJ101V
TSR16GTJ101V CAD Models
TSR16GTJ101V Part Data Attributes
|
TSR16GTJ101V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GTJ101V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GTJ101V
This table gives cross-reference parts and alternative options found for TSR16GTJ101V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GTJ101V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA0402100RJNEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TSR16GTJ101V vs RCA0402100RJNEE |
HP02WAJ0101TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | TSR16GTJ101V vs HP02WAJ0101TCE |
MC0402-101-JB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TSR16GTJ101V vs MC0402-101-JB |
RK73B1EGTPS101J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GTJ101V vs RK73B1EGTPS101J |
ERJ2GEJ101X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | TSR16GTJ101V vs ERJ2GEJ101X |
RK73B1ELTE101J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GTJ101V vs RK73B1ELTE101J |
RMC10-101JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16GTJ101V vs RMC10-101JB |
SG73P1ELTP101J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GTJ101V vs SG73P1ELTP101J |
RCA0402100RJNEDIF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TSR16GTJ101V vs RCA0402100RJNEDIF |
TSR16GJ101V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | TSR16GTJ101V vs TSR16GJ101V |