Part Details for TSR16GTF9311V by Tateyama Kagaku Group
Overview of TSR16GTF9311V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GTF9311V
TSR16GTF9311V CAD Models
TSR16GTF9311V Part Data Attributes
|
TSR16GTF9311V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GTF9311V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9310ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 9310 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GTF9311V
This table gives cross-reference parts and alternative options found for TSR16GTF9311V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GTF9311V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-9311-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9310ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | TSR16GTF9311V vs MC0402-9311-FT101W |
RMC10K9311FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16GTF9311V vs RMC10K9311FB |
RC0402FR-139K31P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9310ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | TSR16GTF9311V vs RC0402FR-139K31P |
CR0402-16W-9311FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9310ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | TSR16GTF9311V vs CR0402-16W-9311FPT-13 |
MR04X9311FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | TSR16GTF9311V vs MR04X9311FBL |
RMC1/16SK9311FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | TSR16GTF9311V vs RMC1/16SK9311FB |
MCR01ZZPF9311 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9310ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | TSR16GTF9311V vs MCR01ZZPF9311 |
RK73H1ERTTPS9311F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9310ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GTF9311V vs RK73H1ERTTPS9311F |
RCS1005F9311ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9310ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | TSR16GTF9311V vs RCS1005F9311ES |
MC0402P-9311-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9310ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | TSR16GTF9311V vs MC0402P-9311-FB101W |