TSR16GTF5901V
Tateyama Kagaku Group
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,

Overview of TSR16GTF5901V by Tateyama Kagaku Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TSR16GTF5901V by Tateyama Kagaku Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSR16GTF5901V by Tateyama Kagaku Group

TSR16GTF5901V
Tateyama Kagaku Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.063 W
Resistance
5900 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. TSR16GTF5901V
    Tateyama Kagaku Group
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
    VS

Alternate Parts for TSR16GTF5901V

This table gives cross-reference parts and alternative options found for TSR16GTF5901V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GTF5901V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WCR0402LF-5901-F-P-LT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT TT Electronics Resistors TSR16GTF5901V vs WCR0402LF-5901-F-P-LT
0402WGF5901B2 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd TSR16GTF5901V vs 0402WGF5901B2
HQ02WGF5901TCE Fixed Resistor, 0.0625W, 5900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd TSR16GTF5901V vs HQ02WGF5901TCE
MC0402P-5901-FTW Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5900ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, RCD Components Inc TSR16GTF5901V vs MC0402P-5901-FTW
0402WGF5901B5E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd TSR16GTF5901V vs 0402WGF5901B5E
RMCS0402FT5K90 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc TSR16GTF5901V vs RMCS0402FT5K90
RC0402F5901-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Taitron Components Inc TSR16GTF5901V vs RC0402F5901-07-T70
0402WGF5901T3 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd TSR16GTF5901V vs 0402WGF5901T3
CR0402-16W-5901FT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD TSR16GTF5901V vs CR0402-16W-5901FT
9C04021A5901FKPF4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation TSR16GTF5901V vs 9C04021A5901FKPF4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR16GTF5901V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR16GTF5901V by Tateyama Kagaku Group

Select Manufacturer
Which Manufacturer of TSR16GTF5901V would you like to use for your alert(s)?
  • Please alert me when TSR16GTF5901V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSR16GTF5901V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR16GTF5901V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSR16GTF5901V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR16GTF5901V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR16GTF5901V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: