TSR16GTF5900V
Tateyama Kagaku Group
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 590ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,

Overview of TSR16GTF5900V by Tateyama Kagaku Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TSR16GTF5900V by Tateyama Kagaku Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSR16GTF5900V by Tateyama Kagaku Group

TSR16GTF5900V
Tateyama Kagaku Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.063 W
Resistance
590 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. TSR16GTF5900V
    Tateyama Kagaku Group
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 590ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
    VS

Alternate Parts for TSR16GTF5900V

This table gives cross-reference parts and alternative options found for TSR16GTF5900V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GTF5900V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW0402590RFKTD Fixed Resistor, Metal Glaze/thick Film, 0.063W, 590ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE Vishay Intertechnologies TSR16GTF5900V vs CRCW0402590RFKTD
ERJ2RKF5900X Fixed Resistor, Metal Glaze/thick Film, 0.063W, 590ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Panasonic Electronic Components TSR16GTF5900V vs ERJ2RKF5900X
RCS1005F5900AS Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 590ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, Samsung Electro-Mechanics TSR16GTF5900V vs RCS1005F5900AS
HQ02WGF5900TCE Fixed Resistor, 0.0625W, 590ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd TSR16GTF5900V vs HQ02WGF5900TCE
WCR-WCR0402LF-5900-F-P-LT RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 590ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT TT Electronics Resistors TSR16GTF5900V vs WCR-WCR0402LF-5900-F-P-LT
MC0402P-5900-FTW Fixed Resistor, Metal Glaze/thick Film, 0.063W, 590ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, RCD Components Inc TSR16GTF5900V vs MC0402P-5900-FTW
AS02FTEX5900 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp TSR16GTF5900V vs AS02FTEX5900
0402WGF5900TB Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 590ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd TSR16GTF5900V vs 0402WGF5900TB
MC0402-5900-FB101 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 590ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc TSR16GTF5900V vs MC0402-5900-FB101
WR04X5900FTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 590ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE Walsin Technology Corporation TSR16GTF5900V vs WR04X5900FTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR16GTF5900V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR16GTF5900V by Tateyama Kagaku Group

  • Please alert me when TSR16GTF5900V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSR16GTF5900V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR16GTF5900V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSR16GTF5900V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR16GTF5900V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR16GTF5900V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: