TSR16GTF5621V
Tateyama Kagaku Group
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5620ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,

Overview of TSR16GTF5621V by Tateyama Kagaku Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TSR16GTF5621V by Tateyama Kagaku Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSR16GTF5621V by Tateyama Kagaku Group

TSR16GTF5621V
Tateyama Kagaku Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.063 W
Resistance
5620 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. TSR16GTF5621V
    Tateyama Kagaku Group
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5620ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
    VS

Alternate Parts for TSR16GTF5621V

This table gives cross-reference parts and alternative options found for TSR16GTF5621V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GTF5621V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
232270625622L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5620ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation TSR16GTF5621V vs 232270625622L
0402WGF5621BCE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5620ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd TSR16GTF5621V vs 0402WGF5621BCE
CR0402-16W-5621FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5620ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD TSR16GTF5621V vs CR0402-16W-5621FPT-13
RMSW10K5621FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc TSR16GTF5621V vs RMSW10K5621FB
RC0402FR-135K62P Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5620ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation TSR16GTF5621V vs RC0402FR-135K62P
0402WGF5621BC Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5620ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd TSR16GTF5621V vs 0402WGF5621BC
CR0402T100Y5.62K+-1% Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5620ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Precision Resistive Products Inc TSR16GTF5621V vs CR0402T100Y5.62K+-1%
RMCH10K5621FTH Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc TSR16GTF5621V vs RMCH10K5621FTH
0402WGF5621CAE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5620ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd TSR16GTF5621V vs 0402WGF5621CAE
WR04X5621FTLJ Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation TSR16GTF5621V vs WR04X5621FTLJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR16GTF5621V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR16GTF5621V by Tateyama Kagaku Group

Select Manufacturer
Which Manufacturer of TSR16GTF5621V would you like to use for your alert(s)?
  • Please alert me when TSR16GTF5621V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSR16GTF5621V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR16GTF5621V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSR16GTF5621V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR16GTF5621V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR16GTF5621V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: