Part Details for TSR16GTF5621V by Tateyama Kagaku Group
Overview of TSR16GTF5621V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GTF5621V
TSR16GTF5621V CAD Models
TSR16GTF5621V Part Data Attributes
|
TSR16GTF5621V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GTF5621V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5620ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 5620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GTF5621V
This table gives cross-reference parts and alternative options found for TSR16GTF5621V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GTF5621V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW04025K62FKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | TSR16GTF5621V vs CRCW04025K62FKTD |
RCA04025K62FKED | RES,SMT,THICK FILM,5.62K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Vishay Draloric | TSR16GTF5621V vs RCA04025K62FKED |
RC0402FR-075K62P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5620ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | TSR16GTF5621V vs RC0402FR-075K62P |
0402WGF5621BD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5620ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GTF5621V vs 0402WGF5621BD |
MC0402-5621-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TSR16GTF5621V vs MC0402-5621-FT101 |
CDF-N04025K621%100PPM/KNS | Fixed Resistor, CHIP | Microtech GmbH Electronic | TSR16GTF5621V vs CDF-N04025K621%100PPM/KNS |
RMC04025K621% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5620ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | TSR16GTF5621V vs RMC04025K621% |
PS02W8F5621T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GTF5621V vs PS02W8F5621T5E |
0402WGF5621T4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5620ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GTF5621V vs 0402WGF5621T4E |
RMC1/16SK5621FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | TSR16GTF5621V vs RMC1/16SK5621FTH |