Part Details for TSR16GTD23R7V by Tateyama Kagaku Group
Results Overview of TSR16GTD23R7V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSR16GTD23R7V Information
TSR16GTD23R7V by Tateyama Kagaku Group is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for TSR16GTD23R7V
TSR16GTD23R7V CAD Models
TSR16GTD23R7V Part Data Attributes
|
TSR16GTD23R7V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GTD23R7V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 23.7ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 23.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GTD23R7V
This table gives cross-reference parts and alternative options found for TSR16GTD23R7V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GTD23R7V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSR16GD23R7V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 23.7ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | TSR16GTD23R7V vs TSR16GD23R7V |
WF04H23R7DT | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23.7ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TSR16GTD23R7V vs WF04H23R7DT |