Part Details for TSR16GTD1213V by Tateyama Kagaku Group
Overview of TSR16GTD1213V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GTD1213V
TSR16GTD1213V CAD Models
TSR16GTD1213V Part Data Attributes
|
TSR16GTD1213V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GTD1213V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 121000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GTD1213V
This table gives cross-reference parts and alternative options found for TSR16GTD1213V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GTD1213V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-1213DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 121000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | TSR16GTD1213V vs CR0402-16W-1213DSNT |
RC0402DR-07121KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | TSR16GTD1213V vs RC0402DR-07121KL |
CR-02DLC--121K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16GTD1213V vs CR-02DLC--121K |
RC0402DR-07121KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121000ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | TSR16GTD1213V vs RC0402DR-07121KP |
RCS1005D1213ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | TSR16GTD1213V vs RCS1005D1213ES |
RMC1/16SK1213DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16GTD1213V vs RMC1/16SK1213DB |
ERJ2RKD1213X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 121000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | TSR16GTD1213V vs ERJ2RKD1213X |
SF04H1213DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | TSR16GTD1213V vs SF04H1213DQL |
RMCS0402DG121K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 121000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR16GTD1213V vs RMCS0402DG121K |
RK73H1ELTPS1213D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 121000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GTD1213V vs RK73H1ELTPS1213D |