Part Details for TSR16GTD1073V by Tateyama Kagaku Group
Overview of TSR16GTD1073V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GTD1073V
TSR16GTD1073V CAD Models
TSR16GTD1073V Part Data Attributes
|
TSR16GTD1073V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GTD1073V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 107000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 107000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GTD1073V
This table gives cross-reference parts and alternative options found for TSR16GTD1073V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GTD1073V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402TT100Y107K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 107000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | TSR16GTD1073V vs CR0402TT100Y107K+-0.5% |
RK73H1ERTTPS1073D | RES,SMT,THICK FILM,107K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | TSR16GTD1073V vs RK73H1ERTTPS1073D |
RCS1005D1073AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 107000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | TSR16GTD1073V vs RCS1005D1073AS |
RC0402DR-13107KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 107000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | TSR16GTD1073V vs RC0402DR-13107KL |
CR-02DLF--107K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 107000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16GTD1073V vs CR-02DLF--107K |
RC0402DR-13107KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 107000ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | TSR16GTD1073V vs RC0402DR-13107KP |
RC0402DR-07107KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 107000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | TSR16GTD1073V vs RC0402DR-07107KL |
CR0402-16W-1073DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 107000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | TSR16GTD1073V vs CR0402-16W-1073DSNT-13 |
NRC-AS04D1073TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 107000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | TSR16GTD1073V vs NRC-AS04D1073TRQYF |
RMCS0402DT107K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 107000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR16GTD1073V vs RMCS0402DT107K |