Part Details for TSR16GJ242V by Tateyama Kagaku Group
Overview of TSR16GJ242V by Tateyama Kagaku Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSR16GJ242V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S740200165250
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 5900 |
|
$0.0008 / $0.0010 | Buy Now |
Part Details for TSR16GJ242V
TSR16GJ242V CAD Models
TSR16GJ242V Part Data Attributes
|
TSR16GJ242V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GJ242V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GJ242V
This table gives cross-reference parts and alternative options found for TSR16GJ242V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GJ242V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGJ0242C5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ242V vs 0402WGJ0242C5E |
RMC1/16S-242JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | TSR16GJ242V vs RMC1/16S-242JB |
RK73B1ETTE242J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ242V vs RK73B1ETTE242J |
RK73B1ETTD242J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ242V vs RK73B1ETTD242J |
NRCS04J242TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | NIC Components Corp | TSR16GJ242V vs NRCS04J242TRF |
RMC10-242JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16GJ242V vs RMC10-242JTH |
0402WGJ0242C4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ242V vs 0402WGJ0242C4 |
ERJS02J242X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | TSR16GJ242V vs ERJS02J242X |
SG73S1ELTP242J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ242V vs SG73S1ELTP242J |
RMC10-242JTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16GJ242V vs RMC10-242JTE |