Part Details for TSR16GJ163V by Tateyama Kagaku Group
Overview of TSR16GJ163V by Tateyama Kagaku Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSR16GJ163V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S740200165065
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 800 |
|
$0.0010 | Buy Now |
Part Details for TSR16GJ163V
TSR16GJ163V CAD Models
TSR16GJ163V Part Data Attributes
|
TSR16GJ163V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GJ163V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GJ163V
This table gives cross-reference parts and alternative options found for TSR16GJ163V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GJ163V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGJ0163TD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ163V vs 0402WGJ0163TD |
0402WGJ0163B2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ163V vs 0402WGJ0163B2E |
RMC10-163JTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16GJ163V vs RMC10-163JTE |
0402WGJ0163T4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ163V vs 0402WGJ0163T4E |
CR0402-10W-163JPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | TSR16GJ163V vs CR0402-10W-163JPT |
SG73P1ETBK163J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ163V vs SG73P1ETBK163J |
0402WGJ0163BB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ163V vs 0402WGJ0163BB |
0402WGJ0163B1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ163V vs 0402WGJ0163B1E |
RK73B1ETTB163J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ163V vs RK73B1ETTB163J |
RK73B1ERTTPB163J | RES,SMT,THICK FILM,16K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | TSR16GJ163V vs RK73B1ERTTPB163J |