Part Details for TSR16GJ133V by Tateyama Kagaku Group
Overview of TSR16GJ133V by Tateyama Kagaku Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSR16GJ133V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S740200164969
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 500 |
|
$0.0010 | Buy Now |
Part Details for TSR16GJ133V
TSR16GJ133V CAD Models
TSR16GJ133V Part Data Attributes
|
TSR16GJ133V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GJ133V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13000ohm, 50V, 5% +/-Tol, 200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GJ133V
This table gives cross-reference parts and alternative options found for TSR16GJ133V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GJ133V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC10-133JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16GJ133V vs RMC10-133JB |
0402WGJ0133B5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ133V vs 0402WGJ0133B5E |
0402WGJ0133T3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ133V vs 0402WGJ0133T3E |
RK73B1ETBC133J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ133V vs RK73B1ETBC133J |
NRCS04J133TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | NIC Components Corp | TSR16GJ133V vs NRCS04J133TRF |
RK73B1ETTPS133J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ133V vs RK73B1ETTPS133J |
0402WGJ0133T4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ133V vs 0402WGJ0133T4 |
0402WGJ0133B5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ133V vs 0402WGJ0133B5 |
CRG0402-P-133JT | Fixed Resistor, 0.063W, 13000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | TSR16GJ133V vs CRG0402-P-133JT |
0402WGJ0133TDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ133V vs 0402WGJ0133TDE |