Part Details for TSR16GJ122V by Tateyama Kagaku Group
Overview of TSR16GJ122V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GJ122V
TSR16GJ122V CAD Models
TSR16GJ122V Part Data Attributes
|
TSR16GJ122V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GJ122V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GJ122V
This table gives cross-reference parts and alternative options found for TSR16GJ122V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GJ122V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73K1EBC1.2KOHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ122V vs RK73K1EBC1.2KOHMJ |
0402WGJ0122C3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ122V vs 0402WGJ0122C3 |
MC0402-122-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TSR16GJ122V vs MC0402-122-JTQ |
RK73B1ERTTPB122J | RES,SMT,THICK FILM,1.2K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | TSR16GJ122V vs RK73B1ERTTPB122J |
SG73P1ELBK122J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ122V vs SG73P1ELBK122J |
RMCS1/16S1.2K5%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR16GJ122V vs RMCS1/16S1.2K5%R |
CR10TR122J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | TSR16GJ122V vs CR10TR122J |
SG73P1ETBK122J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ122V vs SG73P1ETBK122J |
CR0402-10W-122JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | TSR16GJ122V vs CR0402-10W-122JT |
0402WGJ0122CDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ122V vs 0402WGJ0122CDE |