There are no models available for this part yet.
Overview of TSR16GJ112V by Tateyama Kagaku Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSR16GJ112V by Tateyama Kagaku Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S740200164853
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 8800 |
|
$0.0007 / $0.0009 | Buy Now |
CAD Models for TSR16GJ112V by Tateyama Kagaku Group
Part Data Attributes for TSR16GJ112V by Tateyama Kagaku Group
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TATEYAMA KAGAKU GROUP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
Tape
|
Rated Power Dissipation (P)
|
0.063 W
|
Resistance
|
1100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for TSR16GJ112V
This table gives cross-reference parts and alternative options found for TSR16GJ112V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GJ112V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-112-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TSR16GJ112V vs MC0402-112-JTQ |
TSR16GAJ112V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | TSR16GJ112V vs TSR16GAJ112V |
WR04X112JGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | TSR16GJ112V vs WR04X112JGR |
SG73S1ELBK112J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ112V vs SG73S1ELBK112J |
WCR0402LF-112-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | TSR16GJ112V vs WCR0402LF-112-J-P-LT |
SG73P1ELTP112J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ112V vs SG73P1ELTP112J |
RK73B1EGTPB112J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ112V vs RK73B1EGTPB112J |
RMCS1/16S1.1K5%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR16GJ112V vs RMCS1/16S1.1K5%R |
SFR01MZPJ112 | Fixed Resistor, 0.063W, 1100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | TSR16GJ112V vs SFR01MZPJ112 |
RK73B1ERTTPS112J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ112V vs RK73B1ERTTPS112J |