Part Details for TSR16GJ102V by Tateyama Kagaku Group
Overview of TSR16GJ102V by Tateyama Kagaku Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSR16GJ102V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S740200164792
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 67249 |
|
$0.0018 | Buy Now |
Part Details for TSR16GJ102V
TSR16GJ102V CAD Models
TSR16GJ102V Part Data Attributes
|
TSR16GJ102V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GJ102V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GJ102V
This table gives cross-reference parts and alternative options found for TSR16GJ102V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GJ102V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGJ0102TD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ102V vs 0402WGJ0102TD |
RK73B1ETTE102J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ102V vs RK73B1ETTE102J |
FCF02JP102 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | TSR16GJ102V vs FCF02JP102 |
TSR16GTJ102V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | TSR16GJ102V vs TSR16GTJ102V |
WR04X102JGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | TSR16GJ102V vs WR04X102JGR |
CR10-102JE | Fixed Resistor, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Hokuriku Electric Industry Co Ltd | TSR16GJ102V vs CR10-102JE |
CR10102JC | Fixed Resistor, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Hokuriku Electric Industry Co Ltd | TSR16GJ102V vs CR10102JC |
CRCW0402102J200RT7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TSR16GJ102V vs CRCW0402102J200RT7 |
0402WGJ0102BA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ102V vs 0402WGJ0102BA |
0402WGJ0102TA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ102V vs 0402WGJ0102TA |