There are no models available for this part yet.
Overview of TSR16GJ102V by Tateyama Kagaku Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSR16GJ102V by Tateyama Kagaku Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S740200164792
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 98949 |
|
$0.0016 | Buy Now |
CAD Models for TSR16GJ102V by Tateyama Kagaku Group
Part Data Attributes for TSR16GJ102V by Tateyama Kagaku Group
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TATEYAMA KAGAKU GROUP
|
Reach Compliance Code
|
unknown
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
Tape
|
Rated Power Dissipation (P)
|
0.063 W
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for TSR16GJ102V
This table gives cross-reference parts and alternative options found for TSR16GJ102V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GJ102V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW04021K00JNTDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Vishay Intertechnologies | TSR16GJ102V vs CRCW04021K00JNTDBC |
RCA04021K00JNEDIF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TSR16GJ102V vs RCA04021K00JNEDIF |
RK73B1ERTTPB102J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ102V vs RK73B1ERTTPB102J |
RK73B1EGTPS102J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ102V vs RK73B1EGTPS102J |
RK73B1ELTD102J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ102V vs RK73B1ELTD102J |
MCR01ZZPJ102 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | TSR16GJ102V vs MCR01ZZPJ102 |
RMC10-102JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16GJ102V vs RMC10-102JTH |
RK73B1ETTPB102J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ102V vs RK73B1ETTPB102J |
CRCW0402102J200RT7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TSR16GJ102V vs CRCW0402102J200RT7 |
RMF04R-1K0-J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | RFE International Inc | TSR16GJ102V vs RMF04R-1K0-J |