Part Details for TSR16GF7322V by Tateyama Kagaku Group
Overview of TSR16GF7322V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GF7322V
TSR16GF7322V CAD Models
TSR16GF7322V Part Data Attributes
|
TSR16GF7322V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GF7322V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 73200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 73200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GF7322V
This table gives cross-reference parts and alternative options found for TSR16GF7322V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GF7322V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402P-7322-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 73200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TSR16GF7322V vs MC0402P-7322-FT101Q |
0402WGF7322BA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 73200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GF7322V vs 0402WGF7322BA |
0402WGF7322BBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 73200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GF7322V vs 0402WGF7322BBE |
CR0402-16W-7322FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 73200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | TSR16GF7322V vs CR0402-16W-7322FPT |
MC0402-7322-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 73200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TSR16GF7322V vs MC0402-7322-FTQ |
0402WGF7322CAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 73200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GF7322V vs 0402WGF7322CAE |
RC0402FR-1373K2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 73200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | TSR16GF7322V vs RC0402FR-1373K2L |
WCR0402-73K2FI | Fixed Resistor, 0.063W, 73200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | TSR16GF7322V vs WCR0402-73K2FI |
CR10-7322FV | Fixed Resistor, 0.1W, 73200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | TSR16GF7322V vs CR10-7322FV |
AS02FTEX7322 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16GF7322V vs AS02FTEX7322 |