TSR16GF3920V
Tateyama Kagaku Group
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 392ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,

Overview of TSR16GF3920V by Tateyama Kagaku Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TSR16GF3920V by Tateyama Kagaku Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSR16GF3920V by Tateyama Kagaku Group

TSR16GF3920V
Tateyama Kagaku Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.063 W
Resistance
392 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. TSR16GF3920V
    Tateyama Kagaku Group
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 392ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
    VS

Alternate Parts for TSR16GF3920V

This table gives cross-reference parts and alternative options found for TSR16GF3920V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GF3920V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRGCQ0402F392R Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 392ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 TE Connectivity TSR16GF3920V vs CRGCQ0402F392R
NRC-AS04F3920TRF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 392ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp TSR16GF3920V vs NRC-AS04F3920TRF
232270623921 RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 392ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation TSR16GF3920V vs 232270623921
RCG0402392RFKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 392ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies TSR16GF3920V vs RCG0402392RFKED
RK73H1ERTTPB3920F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 392ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc TSR16GF3920V vs RK73H1ERTTPB3920F
CR-02FLF--392R Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 392ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp TSR16GF3920V vs CR-02FLF--392R
MR04X3920FDL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation TSR16GF3920V vs MR04X3920FDL
RC0402F3920-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 392ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Taitron Components Inc TSR16GF3920V vs RC0402F3920-07-T70
RCA0402392RFKEC Fixed Resistor, Metal Glaze/thick Film, 0.063W, 392ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies TSR16GF3920V vs RCA0402392RFKEC
RMC-043920FB Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 392ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Cinetech Industrial Co Ltd TSR16GF3920V vs RMC-043920FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR16GF3920V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR16GF3920V by Tateyama Kagaku Group

  • Please alert me when TSR16GF3920V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TSR16GF3920V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR16GF3920V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TSR16GF3920V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR16GF3920V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR16GF3920V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: