Part Details for TSR16GF1960V by Tateyama Kagaku Group
Results Overview of TSR16GF1960V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSR16GF1960V Information
TSR16GF1960V by Tateyama Kagaku Group is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for TSR16GF1960V
TSR16GF1960V CAD Models
TSR16GF1960V Part Data Attributes
|
TSR16GF1960V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GF1960V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 196ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GF1960V
This table gives cross-reference parts and alternative options found for TSR16GF1960V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GF1960V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0402FRG07196R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 196ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TSR16GF1960V vs RC0402FRG07196R |
RC0402FRG07196RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 196ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TSR16GF1960V vs RC0402FRG07196RL |
FCF02FY1960 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 196ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | TSR16GF1960V vs FCF02FY1960 |
FCF02FT1960 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 196ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | TSR16GF1960V vs FCF02FT1960 |
FCF02FP1960 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 196ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | TSR16GF1960V vs FCF02FP1960 |
RC0402FRG13196RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 196ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TSR16GF1960V vs RC0402FRG13196RL |
WR04X1960FT | Walsin Technology Corporation | Check for Price | RESISTOR, 0.0625W, 1%, 200ppm, 196ohm, SURFACE MOUNT, 0402, CHIP | TSR16GF1960V vs WR04X1960FT |
CR10TR1960F | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 196ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | TSR16GF1960V vs CR10TR1960F |
ERJS02F1960X | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TSR16GF1960V vs ERJS02F1960X |