Part Details for TSR16GF1372V by Tateyama Kagaku Group
Overview of TSR16GF1372V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GF1372V
TSR16GF1372V CAD Models
TSR16GF1372V Part Data Attributes
|
TSR16GF1372V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GF1372V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 13700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GF1372V
This table gives cross-reference parts and alternative options found for TSR16GF1372V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GF1372V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR01ZZPF1372 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | TSR16GF1372V vs MCR01ZZPF1372 |
WF04P1372FTL | Fixed Resistor, 0.1W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | TSR16GF1372V vs WF04P1372FTL |
RCG040213K7FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TSR16GF1372V vs RCG040213K7FKED |
RC0402F1372-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | TSR16GF1372V vs RC0402F1372-07-RG70 |
CR-02FLF--13K7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16GF1372V vs CR-02FLF--13K7 |
9C04021A1372FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | TSR16GF1372V vs 9C04021A1372FKPF7 |
WR04X1372FDLV | Fixed Resistor, 0.0625W, 13700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | TSR16GF1372V vs WR04X1372FDLV |
MCSR04X1372FTL | Fixed Resistor, 0.0625W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | TSR16GF1372V vs MCSR04X1372FTL |
CQ02WGF1372TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | TSR16GF1372V vs CQ02WGF1372TCE |
RC0402FR-0713K7P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13700ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | TSR16GF1372V vs RC0402FR-0713K7P |