Part Details for TSR16GF1332V by Tateyama Kagaku Group
Overview of TSR16GF1332V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GF1332V
TSR16GF1332V CAD Models
TSR16GF1332V Part Data Attributes
|
TSR16GF1332V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GF1332V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GF1332V
This table gives cross-reference parts and alternative options found for TSR16GF1332V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GF1332V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ02WGF1332TEE | Fixed Resistor, 0.0625W, 13300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GF1332V vs CQ02WGF1332TEE |
RMC040213K31%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | TSR16GF1332V vs RMC040213K31%N |
RK73H1ETTPS1332F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GF1332V vs RK73H1ETTPS1332F |
SR0402FR-1313K3L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | TSR16GF1332V vs SR0402FR-1313K3L |
CRS0402-16W-1332FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13300ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | TSR16GF1332V vs CRS0402-16W-1332FT |
RK73H1ELTPS1332F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GF1332V vs RK73H1ELTPS1332F |
MCWR04X1332FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | TSR16GF1332V vs MCWR04X1332FTL |
CR101332FB | Fixed Resistor, 0.063W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | TSR16GF1332V vs CR101332FB |
CR-02FPF--13K3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16GF1332V vs CR-02FPF--13K3 |
RMSW10K1332FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16GF1332V vs RMSW10K1332FB |