Part Details for TSR16GF11R0V by Tateyama Kagaku Group
Overview of TSR16GF11R0V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GF11R0V
TSR16GF11R0V CAD Models
TSR16GF11R0V Part Data Attributes
|
TSR16GF11R0V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GF11R0V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GF11R0V
This table gives cross-reference parts and alternative options found for TSR16GF11R0V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GF11R0V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1ELBK11R0F | RES,SMT,THICK FILM,11 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | TSR16GF11R0V vs SG73P1ELBK11R0F |
0402WGF110JT4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GF11R0V vs 0402WGF110JT4E |
0402WGF110JTA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GF11R0V vs 0402WGF110JTA |
FCF02FS11R0 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | TSR16GF11R0V vs FCF02FS11R0 |
WR04X11R0FT | RESISTOR, 0.0625W, 1%, 200ppm, 11ohm, SURFACE MOUNT, 0402, CHIP | Walsin Technology Corporation | TSR16GF11R0V vs WR04X11R0FT |
RMC1/16S-11R0FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16GF11R0V vs RMC1/16S-11R0FTH |
0402WGF110JB1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GF11R0V vs 0402WGF110JB1E |
FCF02FP11R0 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | TSR16GF11R0V vs FCF02FP11R0 |
SG73P1ELTP11R0F | RES,SMT,THICK FILM,11 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | TSR16GF11R0V vs SG73P1ELTP11R0F |
0402WGF110JCBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GF11R0V vs 0402WGF110JCBE |