There are no models available for this part yet.
Overview of TSR16GF114V by Tateyama Kagaku Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSR16GF114V by Tateyama Kagaku Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S740200167629
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 8500 |
|
$0.0013 / $0.0018 | Buy Now |
CAD Models for TSR16GF114V by Tateyama Kagaku Group
Part Data Attributes for TSR16GF114V by Tateyama Kagaku Group
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TATEYAMA KAGAKU GROUP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PUNCHED, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
110000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for TSR16GF114V
This table gives cross-reference parts and alternative options found for TSR16GF114V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GF114V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0402110KFKTDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Vishay Intertechnologies | TSR16GF114V vs CRCW0402110KFKTDBC |
CAS04F1103CT | Fixed Resistor, 0.0625W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | TSR16GF114V vs CAS04F1103CT |
CR0402-16W-1103FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | TSR16GF114V vs CR0402-16W-1103FT-13 |
RMGW10K114FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16GF114V vs RMGW10K114FTH |
MC0402-1103-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TSR16GF114V vs MC0402-1103-FBQ |
WCR-WCR0402LF-1103-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 110000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | TSR16GF114V vs WCR-WCR0402LF-1103-F-P-LT |
0402WGF1103TDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GF114V vs 0402WGF1103TDE |
MR04X1103FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | TSR16GF114V vs MR04X1103FTL |
MCWR04X1103FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | TSR16GF114V vs MCWR04X1103FTL |
RMC1/16SK1103FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | TSR16GF114V vs RMC1/16SK1103FB |