Part Details for TSR16GD6340V by Tateyama Kagaku Group
Overview of TSR16GD6340V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GD6340V
TSR16GD6340V CAD Models
TSR16GD6340V Part Data Attributes
|
TSR16GD6340V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GD6340V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GD6340V
This table gives cross-reference parts and alternative options found for TSR16GD6340V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GD6340V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02DLC--634R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16GD6340V vs CR-02DLC--634R |
RK73H1ERTTPS6340D | RES,SMT,THICK FILM,634 OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | TSR16GD6340V vs RK73H1ERTTPS6340D |
RCS1005D6340CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | TSR16GD6340V vs RCS1005D6340CS |
CR-02DL6--634R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16GD6340V vs CR-02DL6--634R |
NRC-AS04D6340TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | TSR16GD6340V vs NRC-AS04D6340TRQYF |
RC0402DR-10634RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | TSR16GD6340V vs RC0402DR-10634RL |
RK73H1ERTTPS6340D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GD6340V vs RK73H1ERTTPS6340D |
TSR16GTD6340V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | TSR16GD6340V vs TSR16GTD6340V |
CAS04D6340CT | Fixed Resistor, 0.0625W, 634ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | TSR16GD6340V vs CAS04D6340CT |
CR0402-16W-6340DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | TSR16GD6340V vs CR0402-16W-6340DT |