TSR16GAJ913V
Tateyama Kagaku Group
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP

Overview of TSR16GAJ913V by Tateyama Kagaku Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for TSR16GAJ913V by Tateyama Kagaku Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSR16GAJ913V by Tateyama Kagaku Group

TSR16GAJ913V
Tateyama Kagaku Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
AEC-Q200, ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TAPE
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
91000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. TSR16GAJ913V
    Tateyama Kagaku Group
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for TSR16GAJ913V

This table gives cross-reference parts and alternative options found for TSR16GAJ913V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GAJ913V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WR04X913JQR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 91000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation TSR16GAJ913V vs WR04X913JQR
ERJ2GEYJ913Y Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Panasonic Electronic Components TSR16GAJ913V vs ERJ2GEYJ913Y
MC0402-913-JBW Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc TSR16GAJ913V vs MC0402-913-JBW
NRCL04J913TRF Res,SMT,Thick Film,91K Ohms,50WV,5% +/-Tol,-200,200ppm TC,0402 Case NIC Components Corp TSR16GAJ913V vs NRCL04J913TRF
RK73B1ELTB913J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc TSR16GAJ913V vs RK73B1ELTB913J
ERJU02J913X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Panasonic Electronic Components TSR16GAJ913V vs ERJU02J913X
0402WGJ0913C3E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 91000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd TSR16GAJ913V vs 0402WGJ0913C3E
CR0402-16W-913JPT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD TSR16GAJ913V vs CR0402-16W-913JPT
RK73B1ELTD913J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc TSR16GAJ913V vs RK73B1ELTD913J
0402WGJ0913BA Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 91000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd TSR16GAJ913V vs 0402WGJ0913BA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR16GAJ913V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR16GAJ913V by Tateyama Kagaku Group

Select Manufacturer
Which Manufacturer of TSR16GAJ913V would you like to use for your alert(s)?
  • Please alert me when TSR16GAJ913V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSR16GAJ913V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR16GAJ913V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSR16GAJ913V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR16GAJ913V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR16GAJ913V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: