Part Details for TSR16GAJ431V by Tateyama Kagaku Group
Overview of TSR16GAJ431V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GAJ431V
TSR16GAJ431V CAD Models
TSR16GAJ431V Part Data Attributes
|
TSR16GAJ431V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GAJ431V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GAJ431V
This table gives cross-reference parts and alternative options found for TSR16GAJ431V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GAJ431V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR-WCR0402LF-431-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | TSR16GAJ431V vs WCR-WCR0402LF-431-J-P-LT |
CR10TR431J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | TSR16GAJ431V vs CR10TR431J |
TSR16GJ431V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | TSR16GAJ431V vs TSR16GJ431V |
RC0402JR-7W430RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | TSR16GAJ431V vs RC0402JR-7W430RL |
D10AP200430R5%PZ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Vishay Intertechnologies | TSR16GAJ431V vs D10AP200430R5%PZ |
MCR01ZZPJ431 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | TSR16GAJ431V vs MCR01ZZPJ431 |
RMC10-431JTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16GAJ431V vs RMC10-431JTE |
MC0402-431-JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TSR16GAJ431V vs MC0402-431-JT |
MC0402-431-JB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TSR16GAJ431V vs MC0402-431-JB |
RM73B1ETP431J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | TSR16GAJ431V vs RM73B1ETP431J |