Part Details for TSR16GAJ361V by Tateyama Kagaku Group
Overview of TSR16GAJ361V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GAJ361V
TSR16GAJ361V CAD Models
TSR16GAJ361V Part Data Attributes
|
TSR16GAJ361V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GAJ361V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GAJ361V
This table gives cross-reference parts and alternative options found for TSR16GAJ361V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GAJ361V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-361-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TSR16GAJ361V vs MC0402-361-JTQ |
SG73P1ELBK361J | RES,SMT,THICK FILM,360 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | TSR16GAJ361V vs SG73P1ELBK361J |
WCR-WCR0402LF-361-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TT Electronics Resistors | TSR16GAJ361V vs WCR-WCR0402LF-361-J-P-LT |
CR0402-10W-361JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | TSR16GAJ361V vs CR0402-10W-361JT |
0402WGJ0361T3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 360ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GAJ361V vs 0402WGJ0361T3E |
0402WGJ0361C4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 360ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GAJ361V vs 0402WGJ0361C4 |
SG73P1ELBK361J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GAJ361V vs SG73P1ELBK361J |
0402WGJ0361BC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 360ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GAJ361V vs 0402WGJ0361BC |
0402WGJ0361B3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 360ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GAJ361V vs 0402WGJ0361B3 |
0402WGJ0361B4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 360ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GAJ361V vs 0402WGJ0361B4E |