Datasheets
TSR16GAF912V by: Tateyama Kagaku Group

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP

Part Details for TSR16GAF912V by Tateyama Kagaku Group

Overview of TSR16GAF912V by Tateyama Kagaku Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Renewable Energy

Part Details for TSR16GAF912V

TSR16GAF912V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TSR16GAF912V Part Data Attributes

TSR16GAF912V Tateyama Kagaku Group
Buy Now Datasheet
Compare Parts:
TSR16GAF912V Tateyama Kagaku Group Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Part Life Cycle Code Active
Ihs Manufacturer TATEYAMA KAGAKU GROUP
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature AEC-Q200, ANTI-SULFUR
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TAPE
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 9100 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for TSR16GAF912V

This table gives cross-reference parts and alternative options found for TSR16GAF912V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GAF912V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SG73P1ETBK9101F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc TSR16GAF912V vs SG73P1ETBK9101F
SG73S1ELTP9101F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc TSR16GAF912V vs SG73S1ELTP9101F
RC0402FR-7W9K1L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation TSR16GAF912V vs RC0402FR-7W9K1L
SG73P1ELTP9101F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc TSR16GAF912V vs SG73P1ELTP9101F
SG73P1ETTPD9101F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc TSR16GAF912V vs SG73P1ETTPD9101F
ERJU02F9101X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Panasonic Electronic Components TSR16GAF912V vs ERJU02F9101X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR16GAF912V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR16GAF912V by Tateyama Kagaku Group

  • Please alert me when TSR16GAF912V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TSR16GAF912V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR16GAF912V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TSR16GAF912V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR16GAF912V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR16GAF912V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: