Part Details for TSR16GAF3482V by Tateyama Kagaku Group
Overview of TSR16GAF3482V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GAF3482V
TSR16GAF3482V CAD Models
TSR16GAF3482V Part Data Attributes
|
TSR16GAF3482V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GAF3482V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34800ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 34800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GAF3482V
This table gives cross-reference parts and alternative options found for TSR16GAF3482V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GAF3482V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCS04F3482TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 34800ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | NIC Components Corp | TSR16GAF3482V vs NRCS04F3482TRF |
FCF02FW3482 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 34800ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | TSR16GAF3482V vs FCF02FW3482 |
WR04X3482FTR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 34800ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | TSR16GAF3482V vs WR04X3482FTR |
ERJU02F3482X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34800ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | TSR16GAF3482V vs ERJU02F3482X |
ERJS02F3482X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34800ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | TSR16GAF3482V vs ERJS02F3482X |
WR04X3482FQR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 34800ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | TSR16GAF3482V vs WR04X3482FQR |
FCF02FP3482 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 34800ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | TSR16GAF3482V vs FCF02FP3482 |
FCF02FS3482 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 34800ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | TSR16GAF3482V vs FCF02FS3482 |