Part Details for TSR16GAF2262V by Tateyama Kagaku Group
Overview of TSR16GAF2262V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GAF2262V
TSR16GAF2262V CAD Models
TSR16GAF2262V Part Data Attributes
|
TSR16GAF2262V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GAF2262V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22600ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 22600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GAF2262V
This table gives cross-reference parts and alternative options found for TSR16GAF2262V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GAF2262V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU02F2262X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22600ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | TSR16GAF2262V vs ERJU02F2262X |
FCF02FP2262 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22600ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | TSR16GAF2262V vs FCF02FP2262 |
RC0402FR-7W22K6L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22600ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | TSR16GAF2262V vs RC0402FR-7W22K6L |
WR04X2262FT | Fixed Resistor, 0.0625W, 22600ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | TSR16GAF2262V vs WR04X2262FT |
NRCS04F2262TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22600ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | NIC Components Corp | TSR16GAF2262V vs NRCS04F2262TRF |
FCF02FW2262 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22600ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | TSR16GAF2262V vs FCF02FW2262 |
FCF02FY2262 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22600ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | TSR16GAF2262V vs FCF02FY2262 |
WR04X2262FBR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22600ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | TSR16GAF2262V vs WR04X2262FBR |
WR04X2262FTR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22600ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | TSR16GAF2262V vs WR04X2262FTR |
FCF02FS2262 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22600ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | TSR16GAF2262V vs FCF02FS2262 |