Part Details for TSR16GAF14R7V by Tateyama Kagaku Group
Overview of TSR16GAF14R7V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GAF14R7V
TSR16GAF14R7V CAD Models
TSR16GAF14R7V Part Data Attributes
|
TSR16GAF14R7V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GAF14R7V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GAF14R7V
This table gives cross-reference parts and alternative options found for TSR16GAF14R7V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GAF14R7V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0402-14R7FA | Fixed Resistor, 0.063W, 14.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | TSR16GAF14R7V vs WCR0402-14R7FA |
RM04F14R7CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | TSR16GAF14R7V vs RM04F14R7CT-H |
HQ02WGF147JTCE | Fixed Resistor, 0.0625W, 14.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GAF14R7V vs HQ02WGF147JTCE |
MC00625W0402114R7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | TSR16GAF14R7V vs MC00625W0402114R7 |
0402WGF147JT1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GAF14R7V vs 0402WGF147JT1E |
0402WGF147JCBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GAF14R7V vs 0402WGF147JCBE |
0402WGF147JCCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GAF14R7V vs 0402WGF147JCCE |
CR10TR14R7F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | TSR16GAF14R7V vs CR10TR14R7F |
WR04X14R7FT | Fixed Resistor, 0.0625W, 14.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | TSR16GAF14R7V vs WR04X14R7FT |
HP02WAF147JTEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GAF14R7V vs HP02WAF147JTEE |