Part Details for TSR0433-L2 by Temex Ceramics
Overview of TSR0433-L2 by Temex Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR0433-L2
TSR0433-L2 CAD Models
TSR0433-L2 Part Data Attributes
|
TSR0433-L2
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
TSR0433-L2
Temex Ceramics
1-Port Saw Resonator, 433.92MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMEX COMPONENTS | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0115% | |
Insertion Loss | 2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 433.92 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Parallel Capacitance | 3.2 pF | |
Physical Dimension | L5XB5XH1.7 (mm) | |
Surface Mount | YES |