Part Details for TSPS603K3880D by Vishay Intertechnologies
Overview of TSPS603K3880D by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TSPS603K3880D
TSPS603K3880D CAD Models
TSPS603K3880D Part Data Attributes
|
TSPS603K3880D
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSPS603K3880D
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 388ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 5810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Molded | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 388 Ω | |
JESD-609 Code | e4 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.75 mm | |
Package Length | 14.81 mm | |
Package Style | SIP | |
Package Width | 2.41 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 388 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5810 | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | FLAT | |
Tolerance | 0.5% | |
Working Voltage | 100 V |